ECS ECS-8FA3X-184-TR technical specifications.
| Frequency | 18.432MHz |
| Frequency Stability | 200ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-8FX |
| Termination | SMD/SMT |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-8FA3X-184-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
