
This oscillator operates at a frequency of 1MHz with a stability of 200ppm. It is designed for surface mount applications and is packaged in cut tape form. The device is rated to operate over a temperature range of -40°C to 85°C. Note that this oscillator contains lead and is not RoHS compliant.
ECS ECS-8FM-010-TR technical specifications.
| Frequency | 1MHz |
| Frequency Stability | 200ppm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | ECS-8F |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-8FM-010-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.