
The ECS-8FM-120-TR is a surface mount oscillator with a frequency of 12MHz and a frequency stability of 200ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 23mA. The oscillator is available in a tape and reel packaging with a package quantity of 1. It is a lead-containing device and is suitable for use in surface mount applications.
ECS ECS-8FM-120-TR technical specifications.
| Frequency | 12MHz |
| Frequency Stability | 200ppm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Length | 0.551inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ECS-8F |
| Termination | SMD/SMT |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-8FM-120-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
