XTAL OSC XO 16.0000MHZ CMOS TTL
Checking distributor stock and pricing after the page loads.
ECS ECS-8FM-160-TR technical specifications.
| Frequency | 16MHz |
| Frequency Stability | 200ppm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | ECS-8F |
| Width | 0.341inch |
| RoHS | Not Compliant |
