
This ECS ECS-8FM-184-TR oscillator operates at 18.432MHz with a frequency stability of 200ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is surface mount with a height of 0.185inch, length of 0.551inch, and width of 0.341inch. It has a maximum supply current of 23mA and is packaged in cut tape with a quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-8FM-184-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-8FM-184-TR technical specifications.
| Frequency | 18.432MHz |
| Frequency Stability | 200ppm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ECS-8F |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-8FM-184-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.