ECS ECS-8FM-200-TR technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 200ppm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | ECS-8F |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-8FM-200-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.