The ECS-8FM-320-TR is a surface mount oscillator with a frequency of 32MHz and a frequency stability of 200ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a maximum supply current of 35mA and is packaged in a cut tape format with a package quantity of 1. It is part of the ECS-8F series and contains lead, making it non-lead-free.
ECS ECS-8FM-320-TR technical specifications.
| Frequency | 32MHz |
| Frequency Stability | 200ppm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ECS-8F |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-8FM-320-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
