
This ECS ECS-8FM-500-TR oscillator operates at a frequency of 50MHz with a stability of 200ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a maximum supply current of 35mA. It is packaged in a cut tape format with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-8FM-500-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-8FM-500-TR technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 200ppm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ECS-8F |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-8FM-500-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.