
CMOS/TTL XTAL Oscillator, 1MHz frequency, 200ppm stability, 50pF load capacitance. Surface mount device operating at 5V with a maximum supply current of 23mA. Features a temperature range of -40°C to 85°C and is RoHS compliant and lead-free. Packaged in tape and reel for automated assembly.
ECS ECS-8FMX-010-TR technical specifications.
| Frequency | 1MHz |
| Frequency Stability | 200ppm |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-8FX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-8FMX-010-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
