
CMOS Surface Mount Oscillator operating at 2MHz with a load capacitance of 50pF. Features frequency stability of 200ppm and a wide operating temperature range from -40°C to 85°C. Maximum supply current is 23mA at a 5V operating supply voltage. Packaged in tape and reel, this lead-free and RoHS compliant component utilizes SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-8FMX-020-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2MHz |
| Frequency Stability | 200ppm |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-8FX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-8FMX-020-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
