
Surface mount crystal oscillator operating at 4MHz with CMOS/TTL output. Features a frequency stability of 200ppm and a load capacitance of 50pF. Designed for a 5V operating supply voltage and a maximum supply current of 23mA. This component is lead-free, RoHS compliant, and supplied in tape and reel packaging, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-8FMX-040-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 4MHz |
| Frequency Stability | 200ppm |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-8FX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-8FMX-040-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.