
The ECS-8FMX-160-TR is a crystal oscillator with a frequency of 16MHz and a frequency stability of 200ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 23mA. The oscillator is designed for surface mount applications and is packaged in tape and reel format. It is compliant with RoHS regulations and is lead free.
ECS ECS-8FMX-160-TR technical specifications.
| Frequency | 16MHz |
| Frequency Stability | 200ppm |
| Lead Free | Lead Free |
| Lead Pitch | 3.81mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-8FX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-8FMX-160-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
