
The ECS-8FMX-200-TR is a surface mount oscillator with a frequency of 20MHz and a frequency stability of 200ppm. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply, drawing a maximum current of 23mA. The oscillator is lead free and RoHS compliant, packaged on tape and reel for easy surface mount assembly.
Sign in to ask questions about the ECS ECS-8FMX-200-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-8FMX-200-TR technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 200ppm |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-8FX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-8FMX-200-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.