
The ECS-8FMX-221-TR is a surface mount oscillator with a frequency of 22.1184MHz and a frequency stability of 200ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is RoHS compliant and has a maximum supply current of 23mA. It operates at a supply voltage of 5V and is packaged in a tape and reel format with a single unit per package.
Sign in to ask questions about the ECS ECS-8FMX-221-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-8FMX-221-TR technical specifications.
| Frequency | 22.1184MHz |
| Frequency Stability | 200ppm |
| Height | 0.185inch |
| Lead Pitch | 3.81mm |
| Length | 0.551inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-8FX |
| Termination | SMD/SMT |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-8FMX-221-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.