
Surface mount quartz crystal offering a nominal frequency of 9.216MHz with a frequency tolerance of ±30ppm and frequency stability of ±50ppm. Features a load capacitance of 20pF and an equivalent series resistance (ESR) of 50 Ohms. Designed for surface mounting with a compact footprint measuring 0.449 inches in length, 0.189 inches in width, and 0.169 inches in height. Operates within a temperature range of -10°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-92.1-20-5PX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 9.216MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-92.1-20-5PX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
