
The ECS-96SMF45A30 is a 2-pole crystal filter with a bandwidth of 30kHz and an impedance of 1.2kR. It is packaged in a surface mount SMD/SMT package and is suitable for use in temperatures ranging from -30°C to 80°C. The filter is RoHS compliant and is available in cut tape packaging.
ECS ECS-96SMF45A30 technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SMD/SMT |
| Impedance | 1.2kR |
| Insertion Loss | 2dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-96SMF |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-96SMF45A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
