
This ECX-19A crystal from ECS operates at 9.8304MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It features a low ESR of 100R and a load capacitance of 20pF. The crystal is packaged in a SMD/SMT format with a height of 0.079inch, length of 0.433inch, and width of 0.197inch. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the ECS ECS-98.3-20-19A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-98.3-20-19A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ECX-19A |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-98.3-20-19A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
