
The ECS ECS-98.3-20-4VX is a crystal with a frequency of 9.8304MHz, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is designed for through hole mounting and packaged in the HC-49USSX series. The crystal has a load capacitance of 20pF and a maximum operating temperature of 70°C, with a minimum operating temperature of -10°C. The ECS-98.3-20-4VX is RoHS compliant.
Sign in to ask questions about the ECS ECS-98.3-20-4VX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-98.3-20-4VX technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.083inch |
| Length | 0.447inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USSX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-98.3-20-4VX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
