
This crystal has a frequency of 9.8304MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is designed for use in through-hole and surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is lead-free and RoHS compliant, packaged in cut tape.
Sign in to ask questions about the ECS ECS-98.3-20-5PX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-98.3-20-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-98.3-20-5PX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
