CERAMIC RES 18.0000MHZ SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | 1916 |
| Frequency | 18MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CR1 |
| RoHS | Compliant |