
Surface mount ceramic resonator operating at 10MHz with a 0.5% frequency tolerance and 0.3% frequency stability. Features 30pF capacitance and operates within a -20°C to 80°C temperature range. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant component is ideal for general frequency control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-CR2-10.00-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CR2 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-CR2-10.00-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.