This 20MHz ceramic resonator is packaged in a 1008 case and is designed for surface mount applications. It operates over a temperature range of -20°C to 80°C. The resonator is lead free and available in quantities of 1000 per reel. It is part of the ECS-HFR-A series.
Sign in to ask questions about the ECS ECS-HFR-20.00-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-HFR-20.00-A-TR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECS-HFR-A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-HFR-20.00-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.