The ECS-HFR-25.00-A-TR is a 25MHz surface mount resonator with a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C. This resonator is packaged in a tape and reel format with 1000 units per reel. It is lead free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-HFR-25.00-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECS-HFR-A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-HFR-25.00-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.