The ECS-HFR-27.00-A-TR is a 27MHz surface mount crystal resonator with a tolerance of 0.5%. It is packaged in a 1008 case and is available in quantities of 1000. The resonator operates within a temperature range of -20°C to 80°C and is lead free. It is designed for surface mount applications and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECS-HFR-A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |