The ECS-HFR-30.00-A-TR is a 30MHz resonator with a tolerance of 0.5%. It is designed for surface mount applications and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The resonator is available in a package quantity of 1000 units per reel, packaged in tape and reel format. It is compliant with lead-free standards and has a case code of 2520 in metric and 1008 in imperial.
Sign in to ask questions about the ECS ECS-HFR-30.00-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-HFR-30.00-A-TR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECS-HFR-A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-HFR-30.00-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.