
Surface mount crystal oscillator operating at 125MHz. Features LVDS output and a frequency stability of 50ppm across an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and consumes a maximum supply current of 70mA, supplied in cut tape packaging.
Sign in to ask questions about the ECS ECS-LVDS33-1250-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-LVDS33-1250-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-LVDS33 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-LVDS33-1250-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
