The ECS-MPI4040R1-100-R is a shielded wirewound inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.2A and a typical temperature rise of 40°C. The inductor's maximum saturation current is 2.8A, with a 30% inductance decrease at this current. The device has a maximum DC resistance of 0.37 ohms and is available in a surface mount package with dimensions 1616, 4.7, 1.2, and 4.31. Operating temperature range is -55°C to 125°C.
ECS ECS-MPI4040R1-100-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.37(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.