The ECS-MPI4040R1-4R7-R is a shielded wirewound inductor with a 4.7uH inductance value and a 20% tolerance. It operates at a maximum DC current of 1.8A and has a typical temperature rise of 40C. The inductor is designed to withstand a maximum saturation current of 3.8A, with a 30% decrease in inductance at this current. It has a maximum DC resistance of 0.18 ohms and is available in a 1616 case size. The ECS-MPI4040R1-4R7-R is suitable for use in surface mount applications and has a minimum operating temperature of -55C and a maximum operating temperature of 125C.
ECS ECS-MPI4040R1-4R7-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.18(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.