This shielded wirewound inductor has a nominal inductance of 0.15uH with a tolerance of 20%. It can handle a maximum DC current of 7A and has a typical temperature rise of 40C. The inductor's maximum saturation current is 26A, and its inductance decreases by 30% at this current. The device has a maximum DC resistance of 0.011 ohms and measures 4.7mm in length, 1.2mm in height, and 4.31mm in depth. It operates over a temperature range of -55C to 125C.
ECS ECS-MPI4040R1-R15-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.011(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.