This shielded wirewound inductor has a nominal inductance of 0.23uH and a tolerance of 20%. It can handle a maximum DC current of 5.5A and has a typical temperature rise of 40 degrees. The inductance decreases by 30% at the maximum saturation current of 21A. It has a maximum DC resistance of 0.018 ohms and is available in a surface mount package with dimensions 1616, 4.7, 1.2, and 4.31.
Checking distributor stock and pricing after the page loads.
ECS ECS-MPI4040R1-R22-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.23uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 21A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.018(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |