The ECS-MPI4040R2-1R5-R is a shielded wirewound inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum DC current rating of 3.8A and a typical temperature rise of 40C. The inductor's maximum saturation current is 7.6A, with a 30% decrease in inductance at this current. It has a maximum DC resistance of 0.037 ohms and is available in a 1616 case size with dimensions of 4.7mm in length, 1.5mm in height, and 4.31mm in depth. The ECS-MPI4040R2-1R5-R operates over a temperature range of -55C to 125C.
ECS ECS-MPI4040R2-1R5-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.037(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.5mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.