The ECS ECS-MPI4040R3-2R2-R is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 3.4A and the typical temperature rise is 40C. The inductance decreases by 30% at the maximum saturation current of 7.9A. The maximum DC resistance is 0.048 ohms. The inductor is available in a surface mount package with dimensions of 1616, 4.7, 1.85, and 4.31.
ECS ECS-MPI4040R3-2R2-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.048(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.85mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.