Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2A 0.12Ohm DCR 1616 Automotive T/R
ECS ECS-MPI4040R3-6R8-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.12(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.85mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.