The ECS-MPI4040R4-4R7-R is a surface mount inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum rated current of 2.9A and is designed for operation up to 125°C. This general purpose inductor is shielded and suitable for power inductor applications.
Sign in to ask questions about the ECS ECS-MPI4040R4-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-MPI4040R4-4R7-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.067 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-MPI4040R4-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.