Surface mount wirewound power inductor featuring a shielded construction for reduced EMI. Offers 6.8µH inductance with a 20% tolerance, tested at 100KHz. Handles a maximum DC current of 2.4A, with a saturation current of 3.2A. Features a low DC resistance of 0.091 Ohms (typical) and operates across a wide temperature range from -55°C to 125°C. The 1616 case size measures 4.7mm in length, 2mm in height, and 4.31mm in depth.
ECS ECS-MPI4040R4-6R8-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.091(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.