Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 9.5A 0.006Ohm DCR 1616 Automotive T/R
ECS ECS-MPI4040R4-R33-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.006(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.