Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 3A 0.095Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.095Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |