The ECS-MPIL0630-1R5MC is a shielded wirewound inductor with a core material of iron and a tolerance of 20%. It has an inductance of 1.5uH and a maximum DC current of 10A. The inductor's inductance decreases by 30% at its maximum saturation current of 14A. The maximum DC resistance is 0.0121 ohms. The inductor is designed for surface mount applications and has dimensions of 7.4mm in length, 3mm in height, and 6.8mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 14A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0121Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |