The ECS ECS-MPIL0630-2R2MC is a shielded wirewound inductor with a core material of iron. It has a maximum DC current rating of 8A and a maximum saturation current of 10A. The inductance is 2.2uH with a tolerance of 20%. The inductor measures 7.4mm in length, 3mm in height, and 6.8mm in depth. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.015Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |