Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 21A 0.0035Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21A |
| Maximum Saturation Current | 25A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0035Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |