This shielded wirewound inductor features an iron core and a maximum DC current rating of 17A. The inductor has a tolerance of 20% and an inductance test frequency of 100K. It is designed for surface mount applications and has a maximum DC resistance of 0.005 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17A |
| Maximum Saturation Current | 18A |
| Max DC Resistance | 0.005Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |