
The ECS-P85-BX is a through hole oscillator with a frequency stability of 50ppm. It measures 0.52inch in length and width, and 0.213inch in height. The device operates within a temperature range of 0°C to 70°C and has a maximum supply current of 45mA. The ECS-P85-BX is packaged in a rail or tube and is part of the ECS-P85X series.
Sign in to ask questions about the ECS ECS-P85-BX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-P85-BX technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.213inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | ECS-P85X |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-P85-BX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.