
The ECS-P8F5-B is a general purpose crystal oscillator with a frequency stability of 50ppm. It measures 0.551inch in length, 0.341inch in width, and 0.185inch in height. The oscillator operates within a temperature range of -10°C to 70°C and has a maximum supply current of 45mA. It is available in a surface mount package with a quantity of 1000 per packaging unit, which can be supplied in rail or tube packaging.
Sign in to ask questions about the ECS ECS-P8F5-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-P8F5-B technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | ECS-P8F5X |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-P8F5-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.