
ECS ECS-PCPRO technical specifications.
| Height | 44.4mm |
| Lead Free | Lead Free |
| Length | 203mm |
| Packaging | Box |
| Series | CrystalPro |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-PCPRO to view detailed technical specifications.
No datasheet is available for this part.