
The ECS-SDR1-4339-TR is a RoHS compliant, ultra miniature SAW resonator with a frequency of 433.92MHz. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is packaged in an 8-pin SMD package and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 433.92MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-SDR1 |
| RoHS | Compliant |
