
The ECS ECS-SR1-4.00-A-TR is a ceramic resonator with a frequency of 4MHz and a frequency stability of 0.3%. It operates within a temperature range of -20°C to 80°C and is packaged in a SMD/SMT package. The resonator is lead-free and RoHS compliant, with a tolerance of 0.5%. It is available in a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-SR1-4.00-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-SR1-A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-SR1-4.00-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.