
This is a ceramic resonator with a frequency of 4.19MHz, a frequency stability of 0.3%, and a frequency tolerance of 0.5%. It is designed for surface mount applications and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The resonator is lead free and RoHS compliant, packaged in a tape and reel format with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-SR1-4.19-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 4.19MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-SR1-B |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-SR1-4.19-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
