Oscillator TCXO 16MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R
ECS ECS-TXO-2016-33-160-TR technical specifications.
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Tolerance | ±2ppm |
| Frequency Stability | ±2.5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS ECS-TXO-2016-33-160-TR to view detailed technical specifications.
No datasheet is available for this part.