Temperature Compensated Crystal Oscillator (TCXO) offering a frequency range of 19.44 to 28 MHz with a tight frequency tolerance of ±2ppm and frequency stability of ±2.5ppm. Features a 15pF load capacitance, 55% maximum symmetry, and operates from a 2.97V to 3.63V supply. This 4-pin Mini-CSMD packaged oscillator is designed for operation across a -40°C to 85°C temperature range.
ECS ECS-TXO-2016-33-200-TR technical specifications.
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Tolerance | ±2ppm |
| Frequency Stability | ±2.5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS ECS-TXO-2016-33-200-TR to view detailed technical specifications.
No datasheet is available for this part.