This temperature-compensated crystal oscillator features a frequency tolerance of ±2ppm and a frequency stability of ±2.5ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.97V and 3.63V. The device has a load capacitance of 15pF and a maximum symmetry of 55. It is available in a 4-pin Mini-CSMD package.
ECS ECS-TXO-2016-33-250-TR technical specifications.
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Tolerance | ±2ppm |
| Frequency Stability | ±2.5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS ECS-TXO-2016-33-250-TR to view detailed technical specifications.
No datasheet is available for this part.